Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility K Type Fast Response MI Thermocouple with Fitted Miniature Plugs

<p>A range of mineral insulated K type thermocouples with a highly flexible 310 Stainless Steel sheath. The thermocouple is terminated by a miniature plug that is rated at 220&deg;C. The probe may be bent and formed, making it suitable for a range of applications. The single element has its junction insulated from the sheath which lessens the instances of spurious electrical signals.<br/><br/> The 310 Stainless Steel sheath exhibits good corrosion and oxidation resistance and satisfactorily operates in sulphur bearing atmospheres making it suitable for application such as brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.</p>
  • Available with grounded or insulated junctions in a choice of probe lengths
  • Probe temperature range -100°C to +800°C
  • Probe diameter 0.5mm for fast response
  • Colour coded in accordance with IEC 584
  • Insulated hot junction
  • M8 x 1mm Fine pitch threaded pot seal rated to 200°C
Mftrs. pt. no.TypeJunctionProbe length (mm)Sheath materialOrder code
XE-3200-001KGrounded150310 SS61-3139
XE-3201-001KGrounded250310 SS61-3140
XE-3202-001KGrounded500310 SS61-3141
XE-3203-001KGrounded1000310 SS61-3142
XE-3204-001KGrounded2000310 SS61-3143
XE-3205-001KInsulated150310 SS61-3144
XE-3206-001KInsulated250310 SS61-3145
XE-3207-001KInsulated500310 SS61-3146
XE-3208-001KInsulated1000310 SS61-3147
XE-3209-001KInsulated2000310 SS61-3148

Trustpilot