Labfacility L200, XE-6030-001 & XE-6040-001 USB Thermometer Monitor/Data Loggers

<P>These Labfacility L200 Thermometer / Temperature Loggers can be used in conjunction with a PC to provide <STRONG>accurate, versatile 8 channel temperature measurement, scanning and logging </STRONG>of measured values.</P><P>2 models are available for either <STRONG>Thermocouple </STRONG>or<STRONG> Pt100 (3-wire) inputs</STRONG>.</P><P>They can be used as stand-alone indicators or loggers and incorporate a digital display of measured temperature. The in-built, self-calibration facility is a rapid and convenient method for on-site calibration and does not require any additional equipment other than a special, external link.</P><P>The L200 is designed to provide exceptional stability, with high measurement resolution, and represents an ideal crossover between plant practicality and laboratory performance at a very competitive price. The PC software supplied with the instrument allows Control, Measure and Calibration functions.</P>
  • Simple operation
  • Low cost, high performance
  • USB PC interface
  • 8 thermocouple inputs, types J, K, T, E ,N ,R, S & B (90-2747), or
  • 8 Pt100 (3 wire) inputs (90-2748)
  • Built-in continuous display for a single channel or auto-scrolling display for all channels
  • Resolution 0.1°C on L200 display, 0.01°C in software
  • Self-calibration feature
  • Select °C or °F
  • PC software included for remote control and measure, logging and calibration
  • Labfacility types L200TC (XE-6030-001) and L200PT (XE-6040-001)
Order codeMftrs Part No.
90-2747XE-6030-001Thermocouple input
90-2748XE-6040-001PT100 input

Trustpilot