Labfacility L250 Pt100 Precision Probe 6x250

Extended range
Order Code:

61-1210

Brand: Labfacility MPN: L250
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.23
5+ £101.84
25+ £94.55
100+ £90.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/04/2025

A high accuracy Pt100 Platinum Resistance Thermometer (PRT) with bare wire terminations.


  • Ideal for use as a precision reference probe
  • Pt100, 4 wire
  • 316 stainless steel welded tip probe
  • Extension lead PTFE insulated, 7/0.2mm, 2m long with 100mm tails
  • Tip temperature rating –50°C to +250°C
  • Accuracy ±0.06°C 0°C
  • Probe dimensions 6mm dia. x 250mm long
  • Close tolerance to IEC60751
  • Labfacility type L250
Dimensions 250 x 6mm
Housing Type Stainless steel housing
Resistance 100Ω
Temperature Range -50 to +250°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot