Labfacility PFA Thermocouple Cables Twin Twisted Pair

<p>These thermocouple cables are designed for extending or for making simple thermocouples. The cables are constructed using a single pair of PFA insulated conductors twisted together and exhibit good mechanical strength and flexibility, being also resistant to oils, acids and other adverse fluids, gasses, steam and pressure, etc.</p>
  • Available in types K and T on reels of 50 or 100m
  • Solid 1/0.2mm conductors
  • Type K with an option of stranded 7/0.2mm conductor
  • Tolerance Class 1 for optimum accuracy
  • Insulation rating -75°C to +260°C
  • Colour coded to IEC 584-3
Mftrs. pt. no.TypeStrandsReel lengthOrder code
XE-2122-050K1/0.250m61-3234
XE-2122-100K1/0.2100m61-3235
XE-2125-050K7/0.250m61-3236
XE-2322-050T1/0.250m61-3237
XE-2322-100T1/0.2100m61-3238

Trustpilot