Labfacility PTFE PRT Sensor Cables Silver Plated Copper Screen

<p>These 4-core cables are extension cables for Platinum Resistance Thermometers (PRT). A PTFE outer jacket encloses a silver plated copper braided screen which, in turn, surrounds 4-core PTFE insulated 7/0.2mm silver plated copper stranded wire, with twisted cores and mylar tape. The cable can be used for extending 2, 3 or 4-wire RTD configurations of Pt100, Pt130, Pt500 and Pt1000 PRTs.</p>
  • Supplied on 10 and 25m reels
  • High temperature to 260°C
  • Flexible with good mechanical strength
  • Resistant to oils, acids and other adverse fluids
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -75°C to +260°C
Mftrs. pt. no.CoresStrandsReel lengthOrder code
XE-2757-0104-core7/0.210m61-3254
XE-2757-0254-core7/0.225m61-3255

Trustpilot