Labfacility PVC PRT Sensor Extension Cables Tin Plated Copper Screen

<p>4-Core, PVC insulated cable that serves as extension cable for RTDs/PRTs. Constructed from twisted cores of 7/0.2mm tin plated copper conductor that has polyester tape and nylon cord. Tin plated copper braided screen is surrounded by a PVC insulated black outer jacket. The cable is used to extend 2, 3 or 4-wire RTD configurations and is most commonly used with Pt100 PRTs, as well as being suitable for other types such as Pt130, Pt500, and Pt1000.</p>
  • Supplied on 10 and 25m reels
  • Waterproof
  • Highly flexible
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -10°C to +105°C
Mftrs. pt. no.CoresStrandsReel lengthOrder code
XE-2714-0104-core7/0.210m61-3256
XE-2714-0254-core7/0.225m61-3257

Trustpilot