Labfacility Thermocouple Cable ANSI Type K Glassfibre Flat Pair 1/0.315

<p>A range of type K thermocouple extension cables that have a glassfibre insulated flat pair construction and are designed to ANSI MC96.1 standard.</p>
  • Available in several lengths
  • Good temperature resistance
  • All conductors manufactured from type K alloys
  • Tolerance class 2
  • Insulation rating -60°C to +350°C
  • Conductor 1/0.3mm
  • Loop resistance 14.1Ω/m
Order codeMftrs Part No.Length
26-2750XE-2799-02525m
26-2751XE-2799-05050m
26-2752XE-2799-100100m

Trustpilot