Labfacility Thermocouple Cable Mylar Screened

Labfacility Brand: Labfacility
<p>K and J type thermocouple extension and compensating cable that is PVC insulated and has aluminium Mylar tape screen and drain wire. The cable is both flexible and waterproof and is suitable for general purpose use.</p>
  • Screened construction for reduced electrical noise
  • Stranded 7/0.2mm conductors
  • Supplied on reels of 100m
  • Tolerance Class 2
  • Insulation rating -10°C to +105°C
  • Cores and jacket colour coded to IEC 584-3
Description Image Product Buy Qty Pricing (Ex VAT) Wire Type Length Strands/Strand Size
Labfacility XE-2112-100 Type K PVC Mylar Screened 100m Reel Thermocouple Cable
Labfacility XE-2112-100 Type K PVC Mylar Screened 100m Reel Thermocouple Cable
Extended range
Order code: 61-3229
MPN: XE-2112-100

Order in multiples of 2


Available to back orderBack-order availability date - 04/05/2025
2+ £170.59
6+ £142.18
PVC Type K 100m 7/0.2mm
Labfacility XE-2212-100 Type J PVC Mylar Screened 100m Reel Thermocouple Cable
Labfacility XE-2212-100 Type J PVC Mylar Screened 100m Reel Thermocouple Cable
Extended range
Order code: 61-3230
MPN: XE-2212-100

Order in multiples of 2


Available to back orderBack-order availability date - 04/05/2025
2+ £88.50
6+ £73.76
PVC Type J 100m 7/0.2mm
Mftrs. pt. no.TypeStrandsReel lengthOrder code
XE-2112-100K7/0.2100m61-3229
XE-2212-100J7/0.2100m61-3230


Trustpilot