Labfacility Thermocouples ANSI K Glassfibre 1/0.315 Exposed Junction Mini Plug

<p>These K type thermocouples have glassfibre insulated flat pair cables and fast response, welded exposed junctions. The thermocouples are terminated by a re-wireable miniature flat pin plug. Ideal for test and development applications.</p>
  • Choice of lengths
  • Conductor size 1/0.3
  • Good temperature resistance
  • Class 2 tolerance
  • Miniature flat pin plug termination
  • Colour coded to ANSI specification
Order codeMftrs Part No.Length
26-2809XE-3586-0011m
26-2811XE-3588-0012m

Trustpilot