Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility WK-150X50 K Thermocpl Wire Pvc

Standard range
Order Code:  

61-1291

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: WK-150X50 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £44.74   £24.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 9 weeks

Thermocouple flat pair cable from Labfacility, for use with type K thermocouple.


  • PVC insulated flat pair
  • Stranded conductors 7/0.2
  • Overall PVC sheath
  • Insulation rating –10°C to +105°C
  • Tolerance Class 2
  • Colour coded to IEC 584-3
  • Supplied on reels of 50m
Length 50m
Strands/Strand Size 7/0.2mm
Wire Type PVC Type K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot