Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Labfacility XE-2800-050 Thermocouple Cable ANSI Type K PFA F/P 7/0.2 50m
Image Representative of Range

Labfacility XE-2800-050 Thermocouple Cable ANSI Type K PFA F/P 7/0.2 50m

Extended range
Order Code:  

26-2754

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2800-050 Copy to clipboard
  • Quickly find another product in this range by Length:

    25m 50m 100m
 Report an error
Qty Unit Price (Ex VAT)
2+ £82.98
6+ £80.21
10+ £74.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 20/12/2024

A 50m K thermocouple extension cable that has a PFA Teflon insulated flat pair construction and is designed to ANSI MC96.1 standard.


  • Good mechanical strength and flexibility
  • Resistant to oils, acids and other adverse fluids
  • All conductors manufactured from type K alloys
  • Tolerance class 1
  • Insulation rating -75°C to +260°C
  • Conductor 7/0.2mm
  • Colour coded cores and jackets
  • Loop resistance 4.5Ω/m
Length 50m
Strands/Strand Size 7/0.2mm
Wire Type PFA Type K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot