Labfacility XE-3652-001 6 x 200mm SS316 Sheath PT100 Probe with Terminal Head

Extended range
Order Code:

61-3215

Brand: Labfacility MPN: XE-3652-001
  • Quickly find another product in this range by Dimensions:

    200 x 6mm 400 x 6mm
Qty Unit Price (Ex VAT)
5+ £54.73
25+ £49.74
100+ £43.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/04/2025

A wide temperature range, heavy duty Pt100 sensor with a Ø6 x 200mm stem manufactured from 316 stainless steel. The probe is terminated in an IP67 rated aluminium alloy weatherproof terminal head that has a 4-wire connection block and a M20 cable entry (with gland).


  • Temperature range -100°C to +450°C
  • Pt100 Class B 4-wire connection to IEC 751
  • M20 x 1.5mm cable gland
Dimensions 200 x 6mm
Housing Type Terminal head
Resistance 100Ω
Temperature Range -100 to +450°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot