Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LabGlass Burettes Glass Key Single Bore 50ml Class-A White Graduation

Standard range
Order Code:  

52-4060

  Copy to clipboard
Brand: LabGlass  Copy to clipboard MPN: CH0236C-WT Copy to clipboard
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
12 in stock, despatched same dayAdditional quantity lead time 5 months

This Class A burette from LabGlass has a single straight bore and a glass key stopcock with white ceramic graduation.


  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Capacity 50ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Manufacturer's part CH0236CWT
Capacity 50ml
Type Straight bore burette

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot