LabGlass Burettes PTFE Rotaflow Stopcock 50ml Class B Blue Graduation

Standard range
Order Code:

52-4076

Brand: LabGlass MPN: CH0238G
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml
Qty Was Unit Price (Ex VAT)
1+ £8.35   £7.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

This burette from LabGlass has a PTFE Rotaflow stopcock.


  • Capacity 50ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Class B
  • Blue graduation
  • Conforms to DIN ISO 385, ASTM-E287
  • Manufacturer's part CH0238G
Type Stopcock burette
Capacity 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot