LabGlass Burettes with Straight Bore PTFE Key Stopcock 100ml Class 'A'

Standard range
Order Code:

52-4081

Brand: LabGlass MPN: CH0240D-WT
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 6 months

Class A burette from LabGlass with a straight bore interchangeable PTFE key stopcock.


  • Capacity 100ml
  • Sub division 0.2ml
  • Tolerance ±0.1ml
  • White* graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0240DWT
*Graduations may appear dark in the photograph to give contrast with the white background.
Type Stopcock burette
Capacity 100ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot