LabGlass Cylinder Hexagonal Base with Spout 25ml Class 'B' Pack of 2

Order Code:

52-4120

Brand: LabGlass MPN: CH0345A-WT
  • Country of Origin: India

Discontinued


These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 25ml
  • Sub division 0.5ml
  • Tolerance ±0.5ml
  • White graduation
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345AWT
Type Cylinder with spout
Capacity 25ml
Material Glass

Reviews


Be the first to submit a review

Trustpilot