LabGlass Cylinder Hexagonal Base with Spout 5ml Class 'B' Pack of 2

Extended range
Order Code:

52-4116

Brand: LabGlass MPN: CH0345A05-WT
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £1.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 5ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • White graduation
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345A05WT
Type Cylinder with spout
Capacity 5ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot