LabGlass Cylinder Round Base with Spout 1000ml Class 'B' Pack of 2

Standard range
Order Code:

52-4123

Brand: LabGlass MPN: CH0344F
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £16.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional 10 due on 12/02/2025

These measuring cylinders from LabGlass have a round base and a spout.


  • Capacity 1 litre
  • Sub division 10ml
  • Tolerance ±10ml
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0344F
Type Measuring cylinder
Capacity 1000ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot