LabGlass Drechsel's Glass Bottle 125ml with Interchangeable Joint Head B24

Standard range
Order Code:

52-4241

Brand: LabGlass MPN: CH0196A
Qty Unit Price (Ex VAT)
1+ £9.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 6 months

A 125ml Drechsel gas washing bottle with interchangeable B-24 head joint.


  • Gas washing bottle with interchangeable head joint
  • Can be used to remove impurities from gasses
  • Ground glass joint allows for easy sealing and exchange
  • Made from borosilicate glass
  • Inlet & outlet pipe diameters: 8mm external, 4.5mm internal
  • 125ml capacity
  • Head joint also available separately
  • LabGlass type CH0196A
Type Gas drying bottle
Capacity 125ml
Material Borosilicate glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot