LabGlass Glass Bulb Form Pipette Class 'B' 15ml Green

Order Code:

52-4198

Brand: LabGlass MPN: CH0558E
  • Country of Origin: India

Discontinued


Colour coded bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 15ml
  • Tolerance ±0.05ml
  • Colour code: green
  • One graduation mark
  • Blue graduation
  • Class B
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0558E
Type Pipette
Capacity 15ml

Reviews


Be the first to submit a review

Trustpilot