Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LabGlass Low Form Beaker with Spout Graduated 800ml Pack of 6

Standard range
Order Code:  

52-4046

  Copy to clipboard
Brand: LabGlass  Copy to clipboard MPN: CH0126J8 Copy to clipboard
  • Quickly find another product in this range by Capacity:

 Report an error
Qty Unit Price (Ex VAT)
1+ £20.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
5 in stock, despatched same dayAdditional quantity lead time 5 months

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 800ml
  • Diameter 100mm
  • Height 135mm
  • Supplied in packs of 6
  • Manufacturer's part CH0126J8
Capacity 800ml
Material Borosilicate
Type Beaker

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot