LabGlass Petri Dish, Borosilicate Glass, Outer dia 150 x 20mm Height

Standard range
Order Code:

52-4246

Brand: LabGlass MPN: CH0370D
  • Quickly find another product in this range by Diameter:

    50mm 80mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 6 months

This Petri dish is made from borosilicate glass and can withstand repeated wet or dry sterilization.


  • High quality borosilicate glass
  • Can withstand wet or dry sterilization for repeated use
  • Autoclavable, can withstand direct flames and harsh chemicals
  • Transparent
  • Beaded edges for greater mechanical strength
  • Diameter: 150mm
  • Height: 20mm
  • LabGlass type CH0370D
Type Petri dish
Diameter 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot