LabGlass Schellbach Burettes Single Bore with Glass stopcock 25ml Class 'B'

Order Code:

52-4079

Brand: LabGlass MPN: CH0241A
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml

Discontinued


Class B Schellbach glass burette from LabGlass with a glass stopcock.


  • Capacity 25ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Blue graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0241A
Type Stopcock burette
Capacity 25ml

Reviews


Be the first to submit a review

Trustpilot