LabGlass Schellbach Burettes Single Bore with Glass stopcock 50ml Class 'B'

Standard range
Order Code:

52-4080

Brand: LabGlass MPN: CH0241B
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 6 months

Class B Schellbach glass burette from LabGlass with a glass stopcock.


  • Capacity 50ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Blue graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0241B
Type Stopcock burette
Capacity 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot