Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LabGlass Serological Pipette Class 'B' 10.0ml Orange Pack of 10

Extended range
Order Code:  

52-4203

  Copy to clipboard
Brand: LabGlass  Copy to clipboard MPN: CH0572G Copy to clipboard
  • Quickly find another product in this range by Capacity:

    1ml 2ml 5ml 10ml 25ml
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £3.79   £3.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3 in stock, despatched same dayAdditional quantity lead time 5 months

Serological pipettes from LabGlass, designed so the last drop can be expelled by blowing.


  • Capacity 10ml
  • Tolerance ±0.05ml
  • Calibrated for delivery to jet
  • Class B
  • Blue graduation
  • Colour code: orange
  • Conforms to DIN ISO 835 standard
  • Supplied in packs of 5
  • Manufacturer's part CH0572G
Capacity 10ml
Type Pipette

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot