LabGlass Tall Form Graduated Beakers with Spout

<P>Tall form borosilicate <STRONG>glass beakers </STRONG>from <STRONG>LabGlass</STRONG> with a pouring spout.</P>
  • Graduated as per DIN 12231, ISO 3819
  • Available in a range of sizes
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacity Type Material
LabGlass Tall Form Beaker with Spout Graduated 25ml Pack of 12
LabGlass Tall Form Beaker with Spout Graduated 25ml Pack of 12
Standard range
CH0127A
1+ £8.74

1 in stock, despatched same dayAdditional quantity lead time 6 months
25ml Tall form with spout Borosilicate
LabGlass Tall Form Beaker with Spout Graduated 50ml Pack of 12
LabGlass Tall Form Beaker with Spout Graduated 50ml Pack of 12
Standard range
CH0127B
1+ £13.79

2 in stock, despatched same dayAdditional 2 due on 22/04/2025
50ml Tall form with spout Borosilicate
LabGlass Tall Form Beaker with Spout Graduated 250ml Pack of 12
LabGlass Tall Form Beaker with Spout Graduated 250ml Pack of 12
Extended range
CH0127E
1+ £9.74

3 in stock, despatched same dayAdditional quantity lead time 6 months
250ml Tall form with spout Borosilicate
LabGlass Tall Form Beaker with Spout Graduated 500ml Pack of 6
LabGlass Tall Form Beaker with Spout Graduated 500ml Pack of 6
Extended range
CH0127G
1+ £5.50

14 in stock, despatched same dayAdditional quantity lead time 6 months
500ml Tall form with spout Borosilicate
LabGlass Tall Form Beaker with Spout Graduated 600ml Pack of 6
LabGlass Tall Form Beaker with Spout Graduated 600ml Pack of 6
Standard range
CH0127H
1+ £13.67

1 in stock, despatched same dayAdditional 2 due on 22/04/2025
600ml Tall form with spout Borosilicate
LabGlass Tall Form Beaker with Spout Graduated 1000ml Pack of 6
LabGlass Tall Form Beaker with Spout Graduated 1000ml Pack of 6
Standard range
CH0127I
1+ £20.36

3 in stock, despatched same dayAdditional quantity lead time 6 months
1000ml Tall form with spout Borosilicate
Order codeCapacityDiameterHeightQuantityMftrs part no.
52-405125ml30mm55mm12CH0127A
52-405450ml38mm70mm12CH0127B
52-4048100ml48mm80mm12CH0127C
52-4049150ml54mm95mm12CH0127D
52-4050250ml60mm120mm12CH0127E
52-4052400ml70mm130mm6CH0127F
52-4053500ml75mm137mm6CH0127G
52-4055600ml80mm150mm6CH0127H
52-40471000ml95mm240mm6CH0127I


Trustpilot