LabGlass Volumetric Flask with Stopper 10ml Class 'A' 10/19 Pack of 2

Standard range
Order Code:

52-4171

Brand: LabGlass MPN: CH0446B
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 2 due on 11/02/2025

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 10ml
  • Socket size 10/19
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0446B
Type Flask
Capacity 10ml
Joint Size(s) 10/19
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot