LabGlass Volumetric Flask with Stopper 200ml Class 'B' 14/23 Pack of 2

Standard range
Order Code:

52-4181

Brand: LabGlass MPN: CH0448F-WT
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 2 due on 11/02/2025

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 200ml
  • Socket size 14/23
  • Made from borosilicate glass with one graduation mark
  • Class B
  • White graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0448FWT
Type Flask
Capacity 200ml
Joint Size(s) 14/23
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot