LabGlass Volumetric Flask with Stopper 25ml Class 'A' 10/19 Pack of 2

Standard range
Order Code:

52-4174

Brand: LabGlass MPN: CH0446C
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional 10 due on 12/02/2025

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 25ml
  • Socket size 10/19
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0446C
Type Flask
Capacity 25ml
Joint Size(s) 10/19
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot