Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LabGlass Volumetric Flask with Stopper 5000ml Class 'A' 29/32 Single

Standard range
Order Code:  

52-4284

  Copy to clipboard
Brand: LabGlass  Copy to clipboard MPN: CH0446K Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3 in stock, despatched same dayAdditional quantity lead time 5 months

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 5 litres
  • Socket size 29/32
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied singly
  • Manufacturer's part CH0446K
Capacity 5000ml
Joint Size(s) 29/32
Quantity 1
Type Flask

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot