LabGlass Volumetric Flask with Stopper 50ml Class 'B' 12/21 Pack of 2

Order Code:

52-4186

Brand: LabGlass MPN: CH0448D-WT
  • Country of Origin: India

Discontinued


Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 50ml
  • Socket size 10/19
  • Made from borosilicate glass with one graduation mark
  • Class B
  • White graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0448DWT
Type Flask
Capacity 50ml
Joint Size(s) 12/21
Quantity 2

Reviews


Be the first to submit a review

Trustpilot