Laminate Whiteboard Double Sided on Mobile Stand 150 x 120cm

Order Code:

34-0209

Brand: Magiboards MPN: ML2009
  • Country of Origin:
  • Not available for Export

Discontinued


A 150 x 120cm standard laminate double sided whiteboard on a mobile stand. Both sides of the whiteboard have a plain dry wipe finish. A special locking handle allows you to rotate the board through 360 degrees and to lock your board firmly in place at any angle to suit you.

Special wheels glide easily across the floor and can be locked firmly into position when you are to use the board. The Magiboards mobile stand comes complete with full length integral pen tray and a full set of easy to install instructions.


  • Code: ML2009
  • Size: 150 x 120cm
  • Orientation: Portrait
  • Surface: Laminate
  • Frame: Aluminium
  • Sides: Double sided

Reviews


Be the first to submit a review

Trustpilot