LappKabel 0011137 ÖLFLEX 191 Grey Data Cable 3 x 1.5mm²

Standard range
Order Code:

63-5657

Brand: LappKabel MPN: 0011137
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
209 in Stock, despatched in 4 days

This oil-resistant multi-standard cable from LappKabel has a high electrical performance due to 4kV test voltage.


  • AWG (max): 16
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant
  • Cable Type: ÖLFLEX® CLASSIC 191 Control wiring
  • Colour: Grey
  • Core layout: finely stranded blank copper wires
  • Cross section 3 x 1.5mm²
  • Insulation material: PVC
  • Material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.3mm
  • Sold per metre: Yes
  • Standards: UL AWM Style 21098, CSA AWM I A/B II A/B
  • Test voltage: 4kV
  • Manufacturer's part 0011137

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding 3 x 1.5mm²
Insulation Material Polyvinyl chloride
Cable Diameter 7.3mm
Cable Diameter (AWG) 16AWG
Colour Grey
Conductor Cross-section 1.5mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks UL AWM style 21098

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review