LappKabel 0012302 ÖLFLEX® 450 P Yellow Cable 3 x 2.5mm²

Image Representative of Range

LappKabel 0012302 ÖLFLEX® 450 P Yellow Cable 3 x 2.5mm²

Standard range
Order Code:

63-6555

Brand: LappKabel MPN: 12302/1 EAN-13: 2050000209918
Qty Unit Price (Ex VAT)
1+ £4.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
142 in Stock, despatched in 4 days

Abrasion-resistant cable fromLappKabel ideal for use with handheld equipment. Any damage to the bright yellow outer jacket becomes instantly visible thanks to the red inner sheath.


  • Abrasion and cut-proof
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, PUR coating
  • Cable Type: ÖLFLEX® 450 P Connection cable
  • Colour: Yellow
  • Core layout: Finely stranded according to VDE 0295, Class 5
  • Cross section 3 x 2.5mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.8mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250/0281
  • Test voltage: 3000V
  • Manufacturer's part 0012302

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding 3 x 2.5mm²
Insulation Material Polyurethane
Cable Diameter 10.8mm
Colour Yellow
Conductor Cross-section 2.5mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks VDE 0250 / 0281

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review