LappKabel 0021901 ROBUST 210 Black Data Cable 4 x 0.75mm² No Earth

Image Representative of Range

LappKabel 0021901 ROBUST 210 Black Data Cable 4 x 0.75mm² No Earth

Standard range
Order Code:

63-4754

Brand: LappKabel MPN: 21901/1 EAN-13: 2050000536670
Qty Unit Price (Ex VAT)
1+ £1.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
242 in Stock, despatched in 4 days

This versatile all-weather cable from LappKabel is suitable for use in variety of internal and outdoor applications and has a proven resistance to a broad range of chemicals.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: UV-resistant, Halogen-free
  • Cable Type: ÖLFLEX® ROBUST 210 Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 0.75mm²
  • Halogen free
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.3mm
  • Sold per metre: Yes
  • Standards: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281
  • Manufacturer's part 0021901

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 6.3mm
Colour Black
Conductor Cross-section 4 x 0.75mm²
Insulation Material TPE
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review