This versatile all-weather cable from LappKabel is suitable for use in variety of internal and outdoor applications and has a proven resistance to a broad range of chemicals.
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 15
- Cable features: UV-resistant, Halogen-free
- Cable Type: ÖLFLEX® ROBUST 210 Control wiring
- Colour: Black
- Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Cross section 4 x 1.5mm²
- Halogen free
- Max. temperature range (fixed installation): +80°C
- Max. temperature range (flexible installation): +80°C
- Min. temperature range (fixed installation): -50°C
- Min. temperature range (flexible installation): -40°C
- No. of leads 4
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 7.4mm
- Sold per metre: Yes
- Standards: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281
- Manufacturer's part 0021931
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter |
7.4mm |
Colour |
Black |
Conductor Cross-section |
4 x 1.5mm² |
Insulation Material |
TPE |
No. of Cores |
4 |
Sold by Metre |
Yes |
To use this facility please Sign In.
Sign In