LappKabel 0026012 HEAT 105 MC Black Data Cable 3 x 1.5mm²

Image Representative of Range

LappKabel 0026012 HEAT 105 MC Black Data Cable 3 x 1.5mm²

Standard range
Order Code:

63-5338

Brand: LappKabel MPN: 26012/1 EAN-13: 2050000538841
Qty Unit Price (Ex VAT)
5+ £2.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
510 in Stock, despatched in 4 days

These black data cables from LappKabel are made of heat-resistant PVC and so can be used in far higher temperatures than standard PVC cables.


  • For heat-Class Y Application
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 105 MC High-temperature cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5
  • Cross section 3 x 1.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -20°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.1mm
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 0026012

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding 3 x 1.5mm²
Insulation Material Polyvinyl chloride
Cable Diameter 8.1mm
Colour Black
Conductor Cross-section 1.5mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review