Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 0026151 ÖLFLEX® FD CLASSIC 810 Drag Chain Cable 4 x 1.5mm²
Image Representative of Range

LappKabel 0026151 ÖLFLEX® FD CLASSIC 810 Drag Chain Cable 4 x 1.5mm²

Order Code:  

63-4759

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 0026151 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
92 available to back OrderBack-order availability date - 03/10/2024

This highly flexible drag chain cable from LappKabel is suitable for use in assembly lines, production lines, and with machines of all kinds. Oil-resistant, highly flexible and abrasion-proof PUR-connection line of the latest generation can be used even in moist and wet rooms. This oil-resistant, highly flexible and abrasion-proof PUR-connection drag chain cable from LappKabel can be used even in damp and wet conditions. Suitable for use in power chains or in moving machine parts.


  • Coded numbers
  • Suitable for travel up to 10m
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Suitable for drag chains, Flame-retardant, highly flexible
  • Cable Type: ÖLFLEX® FD CLASSIC 810 Drag chain cable
  • Colour: Grey
  • Core layout: Extra-finely stranded according to VDE 0295 class 6/IEC 60228 Class 66
  • Cross section 4 x 1.5mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: DIN VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281
  • Manufacturer's part 0026151

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.6mm
Colour Grey
Conductor Cross-section 4 x 1.5mm²
Insulation Material PVC
No. of Cores 4
Sold by Metre Yes
Type Drag chain cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot