Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 0034602 LiYCY Grey Data Cable 2 x 0.5mm²
Image Representative of Range

LappKabel 0034602 LiYCY Grey Data Cable 2 x 0.5mm²

Standard range
Order Code:  

63-4817

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 0034602 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
331 available to back orderBack-order availability date - 06/11/2024

This screened data transmission cable from LappKabel is ideal for use with computer systems and other office equipment.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY Data cable
  • Colour: Grey
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 5.6mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0034602

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 5.6mm
Colour Grey
Conductor Cross-section 2 x 0.5mm²
Insulation Material PVC
No. of Cores 2
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review