LappKabel 0035172 UNITRONIC LiYY (TP) Grey Data Cable 4 x 2 x 0.5mm²

Image Representative of Range

LappKabel 0035172 UNITRONIC LiYY (TP) Grey Data Cable 4 x 2 x 0.5mm²

Standard range
Order Code:

63-6675

Brand: LappKabel MPN: 35172/1 EAN-13: 2050000195990
Qty Was Unit Price (Ex VAT)
1+ £1.36   £1.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
513 in Stock, despatched in 4 days

This data cable from LappKabel is colour-coded with twisted pairs and is ideal for use with electronic devices where short travel distances and small bending radii are required.


  • Twisted Pair
  • Bend radius (no. of ODs for fixed installation): 5
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 4 x 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 8
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 8.7mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035172

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.7mm
Colour Grey
Conductor Cross-section 4 x 2 x 0.5mm²
Insulation Material PVC
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review