LappKabel 0038404 UNITRONIC® LiHCH (TP) Grey Data Cable 4 x 2 x 0.25mm²

Image Representative of Range

LappKabel 0038404 UNITRONIC® LiHCH (TP) Grey Data Cable 4 x 2 x 0.25mm²

Standard range
Order Code:

63-4293

Brand: LappKabel MPN: 38404/1 EAN-13: 2050001428158
Qty Unit Price (Ex VAT)
1+ £3.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
133 in Stock, despatched in 4 days

Halogen-free screened grey data cable from LappKabel with colour-coded twisted pairs, suitable for use in public buildings and on transport systems.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiHCH (TP) Data cable
  • Colour: Pebble grey (RAL 7032)
  • Cross section 4 x 2 x 0.25mm²
  • Halogen free
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 8
  • Outside diameter: 7.8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0038404

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 7.8mm
Colour Grey
Conductor Cross-section 4 x 2 x 0.25mm²
Insulation Material Polymer
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review