Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 00463093 HEAT 180 EWKF C Black Data Cable 4 x 1mm²
Image Representative of Range

LappKabel 00463093 HEAT 180 EWKF C Black Data Cable 4 x 1mm²

Standard range
Order Code:  

63-5341

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 00463093 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
99 available to back orderBack-order availability date - 06/11/2024

These screened silicone data cables from LappKabel offer longer durability in harsh applications than conventional silicone cables.


  • EMC Compliant
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Halogen-free, Shielded, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 EWKF C High-temperature cable
  • Colour: Black
  • Cross section 4 x 1mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.9mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 00463093

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 10.9mm
Colour Black
Conductor Cross-section 4 x 1mm²
Insulation Material Silicone
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review