Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LappKabel 2170229 UNITRONIC BUS ASI (G) Interface Cable 2 x 1.5mm² Black

Standard range
Order Code:  

63-4862

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 2170229 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
116 available to back orderBack-order availability date - 06/11/2024

This communication cable from LappKabel is suitable for use in the transmission of 30V DC auxiliary power. It has a black rubber sheath.


  • Bend radius (no. of ODs for fixed installation): 12
  • Bend radius (no. of ODs for flexible installation): 24
  • Cable features: Halogen-free, Flat
  • Cable Type: UNITRONIC® BUS
  • Colour: Black
  • Core resistance: Loop: max. 27.4Ω/km
  • Cross section 2 x 1.5mm²
  • Height: 4mm
  • Width: 10mm
  • Halogen free
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +85°C
  • Max. temperature range (flexible installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 2
  • Nominal voltage: 300V
  • Shielded: No
  • Sold per metre: Yes
  • Standards: UL/CSA-Version: UL- (USA) and CSA- (Canada)
  • Test voltage: 2000V
  • Manufacturer's part 2170229

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 4x10mm
Colour Black
Conductor Cross-section 2 x 1.5mm²
Insulation Material Rubber
No. of Cores 2
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review