LappKabel 25009692 LS1 angled mounting plug, rotatable, 1 piece

Standard range
Order Code:

67-6213

Brand: LappKabel MPN: 25009692
Qty Unit Price (Ex VAT)
1+ £35.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The LappKabel 25009692 LS1 Angled Mounting Plug is a high-quality, rotatable connector designed for reliable and efficient power connections. This plug is part of the EPIC® LS1 series, known for its robust construction and versatile applications.
Cable Direction Angled
Current Rating 26A
No. of Inlets/ Outlets 5
Termination Crimp
Type Mounting Plug
Voltage Rating 630V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot