Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 4160601 Tin-Plated Copper Single Core Cable 1 x 4mm² Black
Image Representative of Range

LappKabel 4160601 Tin-Plated Copper Single Core Cable 1 x 4mm² Black

Standard range
Order Code:  

63-4709

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 4160601 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
154 available to back orderBack-order availability date - 06/11/2024

This multi-standard hook-up wire from LappKabel has been designed to meet approval requirements both in Europe and in north America. It has a single finely stranded tin-plated copper core and is available in a range of sizes and colours.


  • AWG (max): 12
  • Cable features: Flame-retardant, Oil-resistant, Flexible, Harmonised
  • Cable Type: MULTI-STANDARD SC 2.1 Strand
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 4mm²
  • Specific volume resistivity: > 15GOhm xcm
  • Material: Copper tin-plated
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 4.40mm
  • Sold per metre: Yes
  • Standards: MULTINORM (MTW) HAR/UL/CSA
  • Test voltage: 2500V
  • Manufacturer's part 4160601

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding 1 x 4mm²
Insulation Material Polyvinyl chloride
Cable Diameter 4.4mm
Colour Black
Conductor Cross-section 4mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks UL standard 1063 MTW, UL rec

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review