Christmas Opening Hours and Delivery Dates here

LAPP 440 P Grey Control Data Cables

LAPP Brand: LAPP

These silver grey control data cables from LAPP are water resistant with a special polyurethane sheath. They are ideal for use with construction machinery and in wet areas.

Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Colour Number of Cores Insulation Material Sold by Metre
LAPP 0012800 440 P Grey Control Data Cable 2 x 0.5mm² No Earth
LAPP 0012800 440 P Grey Control Data Cable 2 x 0.5mm² No Earth
Extended range
Order code: 63-5330
MPN: 12800/1

366 available to back orderBack-order availability date - 13/01/2026
5+ £2.59
Price per unit Ex VAT
2 x 0.5mm² 5.9mm Grey 2 Polyurethane Yes
LAPP 0012825 440 P Grey Control Data Cable 2 x 1mm² No Earth
LAPP 0012825 440 P Grey Control Data Cable 2 x 1mm² No Earth
Extended range
Order code: 63-5333
MPN: 12825/1

Available to back orderBack order, lead time 14 days
5+ £3.38
Price per unit Ex VAT
2 x 1mm² 6.8mm Grey 2 Polyurethane Yes
Order codeMftrs Part No.Size
63-533100128013 x 0.5mm
63-533400128263 x 1mm
63-533500128285 x 1mm
63-533000128002 x 0.5mm
63-533300128252 x 1mm


Trustpilot