Christmas Opening Hours and Delivery Dates here

LAPP 4520001 H07V-K Single Core Cable 1.5mm² Green/Yellow

Order Code:

63-4696

Brand: LAPP MPN: 4520001
Qty Unit Price (Ex VAT)
10+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,145 available to back orderBack-order availability date - 15/01/2026

This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.


  • Nominal voltage 450/750V
  • Outside diameter 4.8mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 1.5mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in green/yellow
  • Manufacturer's part:: 4520001

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green/yellow
Conductor Cross Section 1 x 1.5mm²
Conductor Stranding 1 x 1.5mm²
Insulation Material Polyvinyl chloride
Length 1m
Cable Diameter 3.4mm
Sold by Metre Yes
Standards VDE 0298 part 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot