LappKabel 4520041 H07V-K Single Core Cable 1.5mm² Red

Standard range
Order Code:

63-4695

Brand: LappKabel MPN: 4520041
Qty Unit Price (Ex VAT)
10+ £0.430
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,045 in Stock, despatched in 4 days

This single core cable is from the LappKabel H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.


  • Nominal voltage 450/750V
  • Outside diameter 4.8mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 1.5mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in red
  • Manufacturer's part:: 4520041

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding 1 x 1.5mm²
Insulation Material Polyvinyl chloride
Cable Diameter 3.4mm
Colour Red
Conductor Cross-section 1 x 1.5mm²
Length 1m
Sold by Metre Yes
Standards/Test Marks VDE 0298 part 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot