Christmas Opening Hours and Delivery Dates here
LAPP 4520055 H07V-K Single Core Cable 10mm² White

Image Representative of Range

LAPP 4520055 H07V-K Single Core Cable 10mm² White

Order Code:

63-4687

Brand: LAPP MPN: 4520055/1 EAN-13: 2050000538308
Qty Unit Price (Ex VAT)
5+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 available to back orderBack-order availability date - 15/01/2026

This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.


  • Nominal voltage 450/750V
  • Outside diameter 6.8mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 10mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in white
  • Manufacturer's part:: 4520055

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour White
Conductor Cross Section 1 x 10mm²
Conductor Stranding 1 x 10mm²
Insulation Material Polyvinyl chloride
Length 1m
Cable Diameter 6.8mm
Sold by Metre Yes
Standards VDE 0298 part 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot