Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 4560056S LiFY Single Core Wiring Cable 1 x 2.5mm² Red
Image Representative of Range

LappKabel 4560056S LiFY Single Core Wiring Cable 1 x 2.5mm² Red

Standard range
Order Code:  

63-6196

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 4560056S Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.63

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
310 available to back orderBack-order availability date - 06/11/2024

This LiFY cable from LappKabel has a very soft PVC insulation which remains flexible even at low temperatures. It is ideal for use in and with mobile equipment.


  • Cold flexible PVC insulation
  • AWG (max): 13
  • Cable features: Flame-retardant, Flexible
  • Cable Type: LiFY Pilot wire
  • Colour: Red
  • Core layout: Extremely finely stranded according to VDE 0295 (0.07mm)
  • Cross section 1 x 2.50mm²
  • Insulation material: PVC
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 4.20mm
  • Sold per metre: Yes
  • Standards: LIFY
  • Test voltage: 3000V
  • Manufacturer's part 4560056S

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding 1 x 2.50mm²
Insulation Material Polyvinyl chloride
Cable Diameter 4.2mm
Cable Diameter (AWG) 13AWG
Colour Red
Conductor Cross-section 2.5mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review